Inductor Surface Mount
CLT32-42N
Inductor Power Molded/Shielded Wirewound 0.042uH 20% 1MHz Metal 28A 0.00115Ohm DCR 1210 T/R Automotive AEC-Q200
TDKYou may be eligible for better pricing on this part. Login in to check
Tiny Giants for ADAS/AD Systems
ADAS and AD systems place very high demands on the reliability of the used components. That’s why TDK has developed the CLT32 product series for inductors used in power management units. This innovative and extremely compact series is setting new standards with regard to reliability, miniaturization and electrical parameters.
Main applications
- • PMICs for supplying high-performance processors for ADAS/AD
- • DC/DC converters with high clock rates
Main features and benefits
- • Extremely compact size of 3.2 x 2.5 x 2.5 mm
- • High saturation current of up to 60 A
- • Operating temperature of up to 165 °C
- • High reliability due to the innovative design without internal connections
- • Extremely low RDC
- • Certified according to AEC-Q200
- • Suitable for switching frequencies up to 10 MHz
Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Metal
Inductance (H)
0.042u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
28(Typ)
Maximum Saturation Current (A)
54(Typ)
Maximum DC Resistance (Ohm)
0.00115
Number of Terminals
4
Case Size
1210
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
165
Packaging
Tape and Reel
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Maximum Product Depth (mm)
2.7
Maximum Product Height (mm)
2.7
Order Quantity

