Connector Headers and PCB Receptacles
CLT-102-02-L-D-BE-FR
Conn Socket Strip RCP 4 POS 2mm Solder ST SMD T/R
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
4
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Speed Rating (Gbps)
8
Maximum Current Rating (A)
4.2/Contact
Maximum Voltage Rating
573VDC|405VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
4
Product Depth (mm)
5.16
Product Height (mm)
2.29
Mounting
Surface Mount
Order Quantity

