Arrow Electronic Components Online
CLS62NP220NC|SUMIDA|simage
CLS62NP220NC|SUMIDA|limage
Power Transformers

CLS62NP-220NC

Power Transformer 4 Terminal Gull Wing SMD

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Power Transformer
  • Primary Configuration
    Single
  • Secondary Configuration
    Single
  • Primary Side Inductance (uH)
    22
  • Secondary Side Inductance (uH)
    22
  • Maximum DCR Primary Side (Ohm)
    0.355
  • Maximum DCR Secondary Side (Ohm)
    0.355
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    4
  • Product Length (mm)
    6.8
  • Product Height (mm)
    2.5
  • Product Depth (mm)
    7.5
Order Quantity

Documentation and Resources

Datasheets
Design resources