Speakers
CLS0361-L152
Speakers Neodymium Iron Boron 450Hz 3W 88dBA 8Ohm Round Wire Lead
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8518.29.80.00
Automotive
No
PPAP
No
Technology
Magnet
Resonant Frequency (Hz)
450
Frequency Range (Hz)
360 to 10000
Sound Pressure (dBA)
88
Impedance (Ohm)
8
Rated Input Power (W)
2
Maximum Input Power (W)
3
Shape
Round
Termination Method
Wire Lead
Magnet Material
Neodymium Iron Boron
Cone Material
Paper
Product Diameter (mm)
36
Product Height (mm)
6
Order Quantity

