Arrow Electronic Components Online
CLPKIT103225|HAMMOND|simage
CLPKIT103225|HAMMOND|limage
Box, Enclosure and Rack Accessories

CLPKIT1032-25

10-32 Mounting Screw and Clip Nut Combo-Pack

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Screw/Nut Kit
  • Material
    SAE 1050-1065/1022 Low Carbon Steel/Black Nylon 6/6
  • Finish
    Zinc/Black Oxide

Documentation and Resources

Datasheets
Design resources