Arrow Electronic Components Online
No Image Available
LEDs

CLP6C-FKB-CM1Q1H1BB7R3R3

LED Tri-Color Blue/Green/Red 6-Pin PLCC T/R

Cree LED
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Tri-Color
  • Category
    Chip LED
  • Color
    Blue/Green/Red
  • Number of LEDs
    3
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    400mcd, 1600mcd, 700mcd
  • Dominant Wavelength (nm)
    480(Max)/540(Max)/624(Max)
  • Maximum Forward Current (mA)
    50
  • Maximum Forward Voltage (V)
    4/4/2.6
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    200/200/130
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Surface Mount
  • Package Width
    5
  • Package Length
    6
  • PCB changed
    6
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources