Arrow Electronic Components Online
CLP12502GDA|SAMTEC|simage
CLP12502GDA|SAMTEC|limage
Connector Headers and PCB Receptacles

CLP-125-02-G-D-A

Conn Socket Strip SKT 50 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    50
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Row Spacing (mm)
    1.27
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    3.4/Contact
  • Maximum Voltage Rating
    396VDC|280VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tube
  • Product Length (mm)
    32.18
  • Product Depth (mm)
    4.31
  • Product Height (mm)
    2.29
  • Tradename
    TIGER CLAW™
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources