Arrow Electronic Components Online
CLM12302FDKFR|SAMTEC|limage
CLM12302FDKFR|SAMTEC|originalImage
Connector Headers and PCB Receptacles

CLM-123-02-F-D-K-FR

Conn Micro Socket Strip RCP 46 POS 1mm Solder ST SMD T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro Socket Strip
  • Gender
    RCP
  • Number of Contacts
    46
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3.1/Contact
  • Maximum Voltage Rating
    382VDC|270VAC
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    23.31
  • Product Depth (mm)
    3.81
  • Product Height (mm)
    2.24
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources