Arrow Electronic Components Online
CLM11702FMDTR|SAMTEC|simage
CLM11702FMDTR|SAMTEC|limage
Connector Headers and PCB Receptacles

CLM-117-02-FM-D-TR

Conn Socket Strip RCP 34 POS 1mm Solder ST SMD T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    34
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Row Spacing (mm)
    1
  • Maximum Current Rating (A)
    3.1/Contact
  • Maximum Voltage Rating
    382VDC, 270VAC
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tape and Reel
  • Product Length (mm)
    17.31
  • Product Depth (mm)
    3.81
  • Product Height (mm)
    2.26
  • Mounting
    Surface Mount
  • Family/Series
    CLM
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1250
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources