Connector Headers and PCB Receptacles
CLM-105-02-L-D
Conn Micro Socket Strip RCP 10 POS 1mm Solder ST Top Entry SMD Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Micro Socket Strip
Gender
RCP
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Row Spacing (mm)
1
Maximum Current Rating (A)
3.1/Contact
Maximum Voltage Rating
382VDC|270VAC
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
5.31
Product Depth (mm)
3.81
Product Height (mm)
2.26
Mounting
Surface Mount
Order Quantity

