Arrow Electronic Components Online
CLL5248BTRPBFREE|CNTRSEMI|simage
CLL5248BTRPBFREE|CNTRSEMI|limage
Zener

CLL5248B TR PBFREE

Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin SOD-80 T/R

Central Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    18
  • Zener Voltage Tolerance
    5%
  • Maximum Forward Voltage (V)
    1.25
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    7
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Maximum Zener Impedance (Ohm)
    21
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Typical Voltage Temperature Coefficient
    0.085%/°C(Max)
  • Packaging
    Tape and Reel
  • Diameter
    1.7(Max)
  • Mounting
    Surface Mount
  • Package Length
    3.71(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-80
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources