Box, Enclosure and Rack Accessories
CLFKNS
Leveling Feet, Rubber, 1.016In Length, 2.125In Depth, 1.016In Height
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7318.15.80.85
Automotive
No
PPAP
No
Accessory Type
Leveling Feet
Material
Rubber
Measurement System
Imperial
Product Depth (Imperial - Decimal) (in)
2.125
Product Height (Imperial - Decimal) (in)
1.016
Product Length (Imperial - Decimal) (in)
1.016

