Arrow Electronic Components Online
CLF6045NIT220MD|TDK|simage
CLF6045NIT220MD|TDK|limage
Inductor Surface Mount

CLF6045NIT-220M-D

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 0.09Ohm DCR T/R Automotive AEC-Q200

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    22u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.8(Typ)
  • Maximum Saturation Current (A)
    1.4
  • Maximum DC Resistance (Ohm)
    0.09
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.2
  • Maximum Product Height (mm)
    4.8
  • Family/Series
    CLF-NI-D
  • ALIAS
    B82562N4223M000
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources