Arrow Electronic Components Online
CLF6045NIT1R0ND|TDK|simage
CLF6045NIT1R0ND|TDK|limage
Inductor Surface Mount

CLF6045NIT-1R0N-D

Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 4.8A 0.014Ohm DCR Automotive AEC-Q200 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    1u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    4.8(Typ)
  • Maximum Saturation Current (A)
    6.7
  • Maximum DC Resistance (Ohm)
    0.014
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.2
  • Maximum Product Height (mm)
    4.8

Documentation and Resources

Datasheets
Design resources