Inductor Surface Mount
CLF6045NIT-101M-D
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.86A 0.384Ohm DCR Automotive AEC-Q200 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
100u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.86(Typ)
Maximum Saturation Current (A)
0.61
Maximum DC Resistance (Ohm)
0.384
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Product Length (mm)
6.5
Mounting
Surface Mount
Maximum Product Depth (mm)
6.2
Maximum Product Height (mm)
4.8
Order Quantity

