Arrow Electronic Components Online
CLF12555T100MD|TDK|simage
CLF12555T100MD|TDK|limage
Inductor Surface Mount

CLF12555T-100M-D

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.9A 0.0252Ohm DCR T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.50.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    10u
  • Inductance Decrease Percentage @ Isat (%)
    10
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    3.9(Typ)
  • Maximum Saturation Current (A)
    6.7(Typ)
  • Maximum DC Resistance (Ohm)
    0.0252
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.4
  • Maximum Product Height (mm)
    5.85

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources