Arrow Electronic Components Online
CLF10060NIT6R8ND|TDK|simage
CLF10060NIT6R8ND|TDK|limage
Inductor Surface Mount

CLF10060NIT-6R8N-D

Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 6.6A 0.0169Ohm DCR Automotive AEC-Q200 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    6.8u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    6.6
  • Maximum Saturation Current (A)
    4.25
  • Maximum DC Resistance (Ohm)
    0.0169
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    10.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    10.3
  • Maximum Product Height (mm)
    6.3
Order Quantity

Documentation and Resources

Datasheets
Design resources