Connector Headers and PCB Receptacles
CLE-128-01-G-DV-P-TR
Conn Socket Strip RCP 56 POS 0.8mm Solder ST SMD T/R
SamtecProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
56
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Row Spacing (mm)
1.2
Maximum Current Rating (A)
2.2/Contact
Maximum Voltage Rating
213VAC, 301VDC
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Length (mm)
22.78
Product Depth (mm)
4.86
Product Height (mm)
3.3
Mounting
Surface Mount
Family/Series
CLE
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1100
MSL
1
Order Quantity

