Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Mounting
Surface Mount
Package Height
0.75
Package Width
1.6
Package Length
2.9
PCB changed
6
Supplier Package
TSOT
Pin Count
6

