Optical Lenses
CLB_300_YTP
Round Optical Lens Yellow Polycarbonate
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3907.40.00.00
Automotive
No
PPAP
No
Type
Fresnel Lens
Color
Yellow
Lens Shape Type
Round
Material
Polycarbonate
Product Diameter (mm)
7.1
Product Length (mm)
7.1
Product Depth (mm)
7.1
Product Height (mm)
10.92
Order Quantity

