Arrow Electronic Components Online
CLA80E1200HF|IXYS|simage
CLA80E1200HF|IXYS|limage
Dev Kit

CLA80E1200HF

SCR 1200V 126A(RMS) 970A 3-Pin(3+Tab) PLUS 247 Tube

IXYS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    1000
  • Maximum Rate of Rise of On-State Current (A/us)
    500
  • Maximum Gate Trigger Voltage (V)
    1.5
  • Maximum Gate Trigger Current (mA)
    50
  • Surge Current Rating (A)
    970
  • Maximum Holding Current (mA)
    100
  • Repetitive Peak Reverse Voltage (V)
    1200
  • Peak On-State Voltage (V)
    1.77@160A
  • Repetitive Peak Forward Blocking Voltage (V)
    1200
  • Rated Average On-State Current (A)
    80
  • RMS On-State Current (A)
    126
  • Repetitive Peak Off-State Current (mA)
    0.05
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Through Hole
  • Package Height
    21.34(Max)
  • Package Width
    5.21(Max)
  • Package Length
    16.13(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Supplier Package
    PLUS 247
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources