Arrow Electronic Components Online
CLA4609086LF|SKY|limage
CLA4609086LF|SKY|simage
PIN Diodes

CLA4609-086LF

Diode PIN 250V 1500mA 2-Pin QFN EP T/R

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single Dual Anode
  • Maximum Reverse Voltage (V)
    250
  • Maximum Continuous Forward Current (mA)
    1500
  • Maximum Series Resistance @ Maximum IF (Ohm)
    1.5@10mA
  • Maximum Diode Capacitance (pF)
    0.6@30V
  • Maximum Power Dissipation (mW)
    2500
  • Typical Carrier Life Time (us)
    1.1
  • Frequency Band
    HF|SHF|UHF|VHF
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    2
  • Supplier Package
    QFN EP
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources