Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.40
Automotive
No
PPAP
No
Configuration
Single
Maximum Reverse Voltage (V)
250
Maximum Continuous Forward Current (mA)
200
Maximum Series Resistance @ Maximum IF (Ohm)
1.5@10mA
Typical Carrier Life Time (us)
1.175
Frequency Band
EHF|SHF|UHF|VHF
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mounting
Surface Mount
Package Height
0.13
Package Width
0.36
Package Length
0.36
PCB changed
2
Pin Count
2
Lead Shape
No Lead

