Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Attenuator
Configuration
Single Dual Anode
Maximum Reverse Voltage (V)
180
Maximum Continuous Forward Current (mA)
1500
Maximum Series Resistance @ Minimum IF (Ohm)
2@10mA
Maximum Diode Capacitance (pF)
0.35@38V
Maximum Power Dissipation (mW)
1300@Ta=85°C
Typical Carrier Life Time (us)
0.05
Frequency Band
VHF|SHF|UHF|HF
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
2
Package Length
2
PCB changed
2
Supplier Package
QFN EP
Pin Count
2
Lead Shape
No Lead

