Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
500
Maximum Rate of Rise of On-State Current (A/us)
150
Maximum Gate Trigger Voltage (V)
1.3
Maximum Gate Trigger Current (mA)
30
Surge Current Rating (A)
325
Maximum Holding Current (mA)
60
Repetitive Peak Reverse Voltage (V)
1200
Peak On-State Voltage (V)
1.59@60A
Repetitive Peak Forward Blocking Voltage (V)
1200
Rated Average On-State Current (A)
30
RMS On-State Current (A)
47
Repetitive Peak Off-State Current (mA)
0.01
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Through Hole
Package Height
9.15(Max)
Package Width
4.82(Max)
Package Length
10.66(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
3
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

