Arrow Electronic Components Online
CL88020TESE|MICROCHP|simage
CL88020TESE|MICROCHP|limage
LED Drivers

CL88020T-E/SE

LED Driver 4 Segment 130000uA Supply Current 8-Pin SOIC N EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Number of Segments
    4
  • Number of LED Outputs
    4
  • Maximum Supply Current (uA)
    130000(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45 mm
  • Package Width
    3.9 mm
  • Package Length
    4.9 mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources