Arrow Electronic Components Online
CL8068404164900SRFEE|INTEL|simage
CL8068404164900SRFEE|INTEL|limage
Microprocessors - MPUs

CL8068404164900S RFEE

MPU Celeron® Processor G4930E RISC 64bit 2.4GHz 1440-Pin FCBGA Tray

Intel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Celeron® Processor G4930E
  • Instruction Set Architecture
    RISC
  • Device Core
    Celeron
  • Number of CPU Cores
    2
  • Data Bus Width (bit)
    64
  • Maximum Speed (MHz)
    2400
  • UART
    0
  • USART
    0
  • USB
    0
  • Multiply Accumulate
    No
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Maximum Operating Temperature (°C)
    100
  • Mounting
    Surface Mount
  • Package Width
    28
  • Package Length
    42
  • PCB changed
    1440
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    1440
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources