Microprocessors - MPUs
CL8068404164800S RFED
MPU Core™ i7-9850HE Processor RISC 64bit 2.7GHz 1440-Pin FCBGA Tray
IntelProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.50
Automotive
No
PPAP
No
Family Name
Core™ i7-9850HE Processor
Instruction Set Architecture
RISC
Device Core
Core i7
Core Architecture
i7
Number of CPU Cores
6
Data Bus Width (bit)
64
Maximum Speed (MHz)
2700
UART
0
USART
0
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Maximum Operating Temperature (°C)
100
Mounting
Surface Mount
Package Width
28
Package Length
42
PCB changed
1440
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
1440
Lead Shape
Ball
Order Quantity

