Arrow Electronic Components Online
CL44901000232|EZURIO|simage
CL44901000232|EZURIO|limage
RF Transceivers

CL4490-1000-232

Cost Effective High Performance RF Transceiver

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Transceiver
  • Modulation Technique
    FSK
  • Maximum Data Rate
    115.2Kbps
  • Maximum RF Operating Frequency Range (MHz)
    860 to 940
  • Maximum RF Operating Frequency (MHz)
    928
  • Operating Band Frequency (MHz)
    902 to 928
  • Minimum Operating Supply Voltage
    7VDC
  • Maximum Operating Supply Voltage
    18VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Each
  • Mounting
    Screw
  • Package Height
    30
  • Package Width
    70
  • Package Length
    121
Order Quantity

Documentation and Resources

Datasheets
Design resources