Capacitor Ceramic Multilayer
CL32X107MQVNNNE
Cap Ceramic 100uF 6.3V X6S 20% Pad SMD 1210 105°C T/R
Samsung Electro-MechanicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
100uF
Tolerance
20%
Voltage
6.3VDC
Dielectric
X6S
Technology
Standard
Microwave Application
Yes
Special Features
Highly Reliable Performance|Highly Reliable Tolerance and High Speed Automatic Chip Placement on PCBs|Wide Capacitance Range
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
10
Size (mm)
3.2 X 2.5 X 2.5
Package/Case
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
2.5
Length Tolerance (mm)
±0.4
Depth Tolerance (mm)
±0.3
Height Tolerance (mm)
±0.3
Order Quantity

