Arrow Electronic Components Online
SMDクリスタルオシレーター

CL3225-50.000-2.5-25-X-T-TR

LVDS Clock Oscillator

Raltron Electronics
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max)
  • Package Width
    2.5
  • Package Length
    3.2
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources