Arrow Electronic Components Online
CL31E106KAKVPNE|SAMSUNGE|simage
CL31E106KAKVPNE|SAMSUNGE|limage
Capacitor Ceramic Multilayer

CL31E106KAKVPNE

Multi-Layer Ceramic Capacitor Automotive AEC-Q200

Samsung Electro-Mechanics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Voltage
    25VDC
  • Mounting
    Surface Mount
  • Case Style
    Ceramic Chip
  • Package/Case
    1206
  • Product Length (mm)
    3.2
Order Quantity

Documentation and Resources

Datasheets
Design resources