Arrow Electronic Components Online
CL2K4G|MICROCHP|limage
CL2K4G|MICROCHP|simage
LED Drivers

CL2K4-G

LED DRVR 9V/12V/15V/18V/24V 3-Pin(2+Tab) TO-252 T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Minimum Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    90
  • Typical Operating Supply Voltage (V)
    12|15|18|24|9
  • Maximum Power Dissipation (mW)
    2000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.39(Max)
  • Package Width
    6.1
  • Package Length
    6.73(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-252
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources