Arrow Electronic Components Online
CL21F225ZOFNNNE|SAMSUNGE|simage
CL21F225ZOFNNNE|SAMSUNGE|limage
Capacitor Ceramic Multilayer

CL21F225ZOFNNNE

Cap Ceramic 2.2uF 16V Y5V -20% to 80% Pad SMD 0805 85°C T/R

Samsung Electro-Mechanics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    2.2uF
  • Tolerance
    -20% to 80%
  • Voltage
    16VDC
  • Dielectric
    Y5V
  • Technology
    Standard
  • Microwave Application
    No
  • Special Features
    High Dielectric Constant
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    9
  • Size (mm)
    2 X 1.25 X 1.25
  • Package/Case
    0805
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    1.25
  • Length Tolerance (mm)
    ±0.1
  • Depth Tolerance (mm)
    ±0.1
  • Height Tolerance (mm)
    ±0.1
Order Quantity

Documentation and Resources

Datasheets
Design resources