Arrow Electronic Components Online
CL21B104MO5NJNC|SAMSUNGE|simage
CL21B104MO5NJNC|SAMSUNGE|limage
Capacitor Ceramic Multilayer

CL21B104MO5NJNC

Cap Ceramic 0.1uF 16V X7R 20% Pad SMD 0805 125°C T/R

Samsung Electro-Mechanics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8532.24.00.60
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.1uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    8
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    5
  • Size (mm)
    1.27 X 2.03 X 0.5
  • Package/Case
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.27
  • Product Depth (mm)
    2.03
  • Product Height (mm)
    0.5

Documentation and Resources

Datasheets
Design resources