Arrow Electronic Components Online
CL22.5R24|SGNLTRNF|simage
CL22.5R24|SGNLTRNF|limage
Power Transformers

CL2-2.5R-24

Power Transformer 4000Vrms 2.5VA 6 Terminal Pin Thru-Hole

Signal Transformer
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Class 2 Transformer
  • Primary Configuration
    Dual
  • Secondary Configuration
    Single
  • Primary Side Connection
    Parallel|Series
  • Secondary Side Current (mA)
    100
  • Primary Side Voltage (V)
    115|230
  • Secondary Side Voltage (V)
    24
  • High Potential
    4000Vrms
  • Power Rating
    2.5VA
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    6
  • Product Length (mm)
    41.3
  • Product Height (mm)
    28.6
  • Product Depth (mm)
    36.5

Documentation and Resources

Datasheets
Design resources