Arrow Electronic Components Online
CL111101|SOURIAU|simage
CL111101|SOURIAU|limage
Connector Accessories

CL111101

Connector Accessories Nut Straight Thermoplastic Black

SOURIAU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Nut
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Material
    Thermoplastic
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
Order Quantity

Documentation and Resources

Datasheets
Design resources