Arrow Electronic Components Online
CL10Y474MR5NJND|SAMSUNGE|simage
CL10Y474MR5NJND|SAMSUNGE|limage
Reduced Price
Capacitor Ceramic Multilayer

CL10Y474MR5NJND

Cap Ceramic 0.47uF 4V X7S 20% Pad SMD 0603 125°C T/R

Samsung Electro-Mechanics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.47uF
  • Tolerance
    20%
  • Voltage
    4VDC
  • Dielectric
    X7S
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    8
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    12
  • Size (mm)
    1.6 X 0.8 X 0.5
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.5

Documentation and Resources

Datasheets
Design resources