Arrow Electronic Components Online
CL10C4R7BB8NNNC|SAMSUNGE|simage
CL10C4R7BB8NNNC|SAMSUNGE|limage
Capacitor Ceramic Multilayer

CL10C4R7BB8NNNC

Cap Ceramic 4.7pF 50V C0G 0.1pF Pad SMD 0603 125°C T/R

Samsung Electro-Mechanics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    4.7pF
  • Tolerance
    0.1pF
  • Voltage
    50VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    1.6 X 0.8 X 0.8
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Product Weight (g)
    0.0046
  • Family/Series
    CL
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    4000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources