Capacitor Ceramic Multilayer
CL10C271JB8NNNC
Cap Ceramic 270pF 50V C0G 5% Pad SMD 0603 125°C T/R
Samsung Electro-MechanicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
270pF
Tolerance
5%
Voltage
50VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Special Features
High Reliability
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1.6 X 0.8 X 0.8
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Product Weight (g)
0.0046
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.1
Height Tolerance (mm)
±0.1

