Arrow Electronic Components Online
CL10C220JC81PNC|SAMSUNGE|limage
CL10C220JC81PNC|SAMSUNGE|simage
Capacitor Ceramic Multilayer

CL10C220JC81PNC

Cap Ceramic 22pF 100V C0G 5% Pad SMD 0603 125°C Automotive T/R

Samsung Electro-Mechanics
Datasheets 

Samsung Electro-Mechanics (SEMCO) offers a wide range of automotive MLCC for a variety of applications, including safety and infotainment. These MLCC have exceptional electrical characteristics and ensures high credibility. Furthermore, through its soft termination technology, it was designed to absorb external physical stress and prevent the occurrence of short circuits.

The Automotive High Capacitance MLCC Line-up offer values with Capacitance up to 47uF, rated voltages up to 100V and X7S/X7R. The PN Series is AEC-Q200 qualified and offers unique 3mm board flex guarantee. For higher safety class applications PJ series with Soft Termination offers up to 5mm board flex guarantee and is VW80808-2 qualified.

DOWNLOAD BROCHURE

Applications:

   - Automotive
   - Powertrain - Inverter for Electrification (xEV)
   - ADAS
   - Braking
   - On Board Charger (OBC)
   - Battery Management System (BMS)
   - Industrial

Features and Benefits:

   - AEC-Q200 qualified
   - VW 80808-2 qualified
   - Excellent Electric Characteristics with High Effective Capacitance (up to 100V | 1uF-47uF | X7*)
   - Improved Reliability due to Soft Termination Technology
   - PN Series with ≧ 3mm board flex guarantee

View all orderable part numbers

Featured Articles and Videos

More about Multilayer Ceramic Capacitors

Related Searches

CL31B106KAHVPNE    CL21B104KBFXPJE    CL32B106KAJVPJE

Related Products

CL31B106KAHVPNE    CL10B224KO8VPNC

CL10C181JB81PND    CL10C471JB81PNL

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    22pF
  • Tolerance
    5%
  • Voltage
    100VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    1.6 X 0.8 X 0.8
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Product Weight (g)
    0.0046

Documentation and Resources

Datasheets
Design resources