Arrow Electronic Components Online
CL10C101JB8NFNC|SAMSUNGE|simage
CL10C101JB8NFNC|SAMSUNGE|limage
Capacitor Ceramic Multilayer

CL10C101JB8NFNC

Cap Ceramic 100pF 50V C0G 5% Pad SMD 0603 125°C T/R

Samsung Electro-Mechanics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    100pF
  • Tolerance
    5%
  • Voltage
    50VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    1.6 X 0.8 X 0.8
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Product Weight (g)
    0.0046

Documentation and Resources

Datasheets
Design resources