Arrow Electronic Components Online
CL10B472KB8WPNC|SAMSUNGE|simage
CL10B472KB8WPNC|SAMSUNGE|limage
Capacitor Ceramic Multilayer

CL10B472KB8WPNC

Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0603 OMD-CAP 125°C Automotive T/R

Samsung Electro-Mechanics
Datasheets 

Samsung Electro-Mechanics (SEMCO) offers a wide range of automotive MLCC for a variety of applications, including safety and infotainment. These MLCC have exceptional electrical characteristics and ensures high credibility. Furthermore, through its soft termination technology, it was designed to absorb external physical stress and prevent the occurrence of short circuits.

The Automotive High Capacitance MLCC Line-up offer values with Capacitance up to 47uF, rated voltages up to 100V and X7S/X7R.

The WPN Series which is AEC-Q200 & VW80808-2 qualified is designed in open mode and offers unique 3mm board flex guarantee. For higher safety class applications WPJ series with Soft Termination offers up to 5mm Board flex guarantee.

WP series is designed in such a way that, in case of a crack, only electrodes of the same potential are connected in the risk zone, thus minimizing the probability of a short circuit.

DOWNLOAD BROCHURE

Applications:

   - Automotive
   - Powertrain - Inverter for Electrification (xEV)
   - ADAS
   - Braking
   - On Board Charger (OBC)
   - Battery Management System (BMS)
   - Industrial

Features and Benefits:

   - AEC-Q200 qualified
   - VW 80808-2 qualified
   - Excellent Electric Characteristics with High Effective Capacitance (up to 100V | 1uF-47uF | X7*)
   - Improved Reliability due to Soft Termination Technology
   - Robust Design to Prevent Short Circuits Fail Safe/Soft Termination (WPN Series)

View all orderable part numbers

Featured Articles and Videos

   - More about Multilayer Ceramic Capacitors
   - MLCC failsafe strategy: future-proof products for demanding automotive applications

Related Searches

CL31B106KAHVPNE    CL21B104KBFXPJE    CL32B106KAJVPJE

Related Products

CL10B472KC8WPNC     CL21B222KB6WPNC

CL10B472KB8WPNC     CL10B471KB8WPNC

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.0047uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    X7R
  • Technology
    Open Mode
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    1.6 X 0.8 X 0.8
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Product Weight (g)
    0.0065

Documentation and Resources

Datasheets
Design resources