Top Searched
Capacitor Ceramic Multilayer
CL10B104KB8NNNC
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C T/R
Samsung Electro-MechanicsSamsung Electro-Mechanics' CL10B104KB8NNNC is a multi-layer ceramic capacitor with a capacitance of 100nF and a rated voltage of 50V. The device measures only 1.6 x 0.8 x 0.8 mm with an operating temperature range of -55 to +125°C. RoHS-compliant.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Tolerance
10%
Voltage
50VDC
Equivalent Series Resistance Type
Low
Dielectric
X7R
Technology
Standard
Microwave Application
Yes
Special Features
Highly Reliable Performance|Highly Reliable Tolerance and High Speed Automatic Chip Placement on PCBs|Wide Capacitance Range
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
1.6 X 0.8 X 0.8
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Product Weight (g)
0.0058
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.1
Height Tolerance (mm)
±0.1
Order Quantity

