CL05B104KO5NNNC
100nF multi-layer surface mount ceramic capacitor rated to 16V and in a 0402 package.
Samsung Electro-MechanicsThe Samsung CL05B104KO5NNNC is a 100nF surface mount capacitor that can tolerate a wide range of temperatures – from -55°C to 125°C – with a capacitance variance of ±15% over that range. Ideal for portable and miniature applications, the ceramic capacitor is in a 0402 package minimizing PCB retail space while providing excellent decoupling, filter, or bypass operation. With a rated voltage of 16V, the CL05B104KO5NNNC can be used in a range of applications, including portable equipment using batteries and devices operating off USB power. The RoHS compliance of this component ensures that products integrating the CL05B104KO5NNNC fully comply with European Law as well as helping to further protect the environment.
Drawings / Package

Key Features
-
-55°C to 125°C operation with a ±15% variance over entire temperature range
-
16V maximum voltage
-
RoHS Compliant
-
Non-polarised
General Applications
-
Decoupling
-
Bypass
-
Filter
Evaluation Board
No evaluation board is available for the CL05B104KO5NNNC.
CL05B104KO5NNNC Capacitor Ceramic Multilayer
Product Technical Specifications
RoHS (Union Européenne)
Compliant
ECCN (États-Unis)
EAR99
Statut de pièce
Active
Code HTS
8532.24.00.20
Automotive
No
PPAP
No
Valeur de capacitance
0.1uF
Tolérance
10%
Tension
16VDC
Type de résistance de série équivalente
Low
Diélectrique
X7R
Technologie
Standard
Application pour micro-onde
Yes
Caractéristiques spéciales
Wide Capacitance Range|Highly Reliable Tolerance and High Speed Automatic Chip Placement on PCBs|Highly Reliable Performance
Construction
Flat
Installation
Surface Mount
Style de raccordement
Pad
Nombre de terminaux
2
Style de boîtier
Ceramic Chip
Facteur de dissipation maximal (%)
5
Taille (mm)
1 X 0.5 X 0.5
Paquet/Caisse
0402
Température de fonctionnement minimale (°C)
-55
Température de fonctionnement maximale (°C)
125
Emballage
Tape and Reel
Longueur du produit (mm)
1
Profondeur du produit (mm)
0.5
Hauteur du produit (mm)
0.5
Poids du produit (g)
0.0015
Tolérance de longueur (mm)
±0.05
Tolérance de profondeur (mm)
±0.05
Tolérance de hauteur (mm)
±0.05