Arrow Electronic Components Online
CL05A226MQ5QUNC|SAMSUNGE|limage
CL05A226MQ5QUNC|SAMSUNGE|simage
Capacitor Ceramic Multilayer

CL05A226MQ5QUNC

Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 0402 85°C T/R

Samsung Electro-Mechanics
Datasheets 

Samsung’s CL05A226MQ5QUNC unit is a multilayer ceramic capacitor with a capacitance of 22μF and a rated voltage of 6.3V. Samsung capacitors are also guaranteed with a high-temperature reliability test, ensuring 100 percent of the rated voltage at their maximum operating temperature of 85°C.

At only .5mm thick, you can use simple surface mounting to install these capacitors in extremely small devices and printed circuit boards.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.24.00.60
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    22uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • Dielectric
    X5R
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    15
  • Size (mm)
    1 X 0.5 X 0.5
  • Package/Case
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5
  • Product Weight (g)
    0.00156
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.2
  • Height Tolerance (mm)
    ±0.2

Documentation and Resources

Datasheets
Design resources