Arrow Electronic Components Online
CL05A106MP5NUNC|SAMSUNGE|simage
CL05A106MP5NUNC|SAMSUNGE|limage
Capacitor Ceramic Multilayer

CL05A106MP5NUNC

Cap Ceramic 10uF 10V X5R 20% Pad SMD 0402 85°C T/R

Samsung Electro-Mechanics
Datasheets 

The CL05A106MP5NUNC from Samsung Electro-Mechanics is a multi-layer ceramic capacitor with 10µF capacitance at a tolerance of ±20%. This 1.00mm x .50mm x .50mm capacitor is rated at 10V and tested to withstand 250% of the rated voltage without mechanical or dielectric breakdown.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    10uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • Dielectric
    X5R
  • Technology
    Standard
  • Microwave Application
    Yes
  • Special Features
    Highly Reliable Performance|Highly Reliable Tolerance and High Speed Automatic Chip Placement on PCBs|Wide Capacitance Range
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    0.125
  • Size (mm)
    1 X 0.5 X 0.5
  • Package/Case
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5
  • Product Weight (g)
    0.0016
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.2
  • Height Tolerance (mm)
    ±0.2

Documentation and Resources

Datasheets
Design resources