Arrow Electronic Components Online
CLSA12C02|NIDEC|simage
CLSA12C02|NIDEC|limage
Reduced Price
Switch Slide

CL-SA-12C-02

Switch Slide ON ON SPDT Top Slide 0.5A 12VDC 10000Cycles PC Pins Thru-Hole Bulk

NIDEC Copal Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Top Slide
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    ON ON
  • Maximum Current Rating (A)
    0.5@12VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    22
  • Electrical Life (Cycles)
    2000
  • Mechanical Life (Cycles)
    10000
  • Actuator Color
    White
  • Actuator Length (mm)
    1.4
  • Number of Rows
    1
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    3
  • Terminal Length (mm)
    5
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Body Length (mm)
    10
  • Body Depth (mm)
    2.54
  • Body Height (mm)
    5
  • Product Length (mm)
    10
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    6.4
Order Quantity

Documentation and Resources

Datasheets
Design resources