Arrow Electronic Components Online
CL830ELP60PC|INTEMATX|limage
CL830ELP60PC|INTEMATX|simage
LED Modules

CL-830-ELP60-PC

LED Module

Intematix Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    LED Lamp
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Luminous Flux
    850lm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Typical Color Temperature
    3000K
  • Supplier Color
    White
  • High Brightness
    Yes
  • Diameter
    26.3
  • Package Height
    40.4

Documentation and Resources

Datasheets
Design resources