Arrow Electronic Components Online
CL827R100PC|INTEMATX|simage
CL827R100PC|INTEMATX|limage
LED Modules

CL-827-R100-PC

LED Module

Intematix Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    LED Cluster
  • Application
    Indoor Lighting
  • Color
    White
  • Lens Shape Type
    Circular
  • Luminous Flux
    4000lm
  • Viewing Angle (°)
    115
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    95
  • Typical Color Temperature
    2700K
  • Supplier Color
    White
  • High Brightness
    Yes
  • Diameter
    100
  • Package Height
    2.1

Documentation and Resources

Datasheets
Design resources